Add To Favorites
Product Overview
Digi-Key Part Number 541-1372-1-ND
Quantity Available 3.888
Can ship immediately
Manufacturer

Manufacturer Part Number

IHLP3232DZER2R2M01

Description FIXED IND 2.2UH 10.5A 13.7 MOHM
Expanded Description 2.2µH Shielded Molded Inductor 10.5A 13.7 mOhm Max Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Product Attributes Select All
Categories
Manufacturer

Vishay Dale

Series IHLP-3232DZ-01
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Molded
Material - Core -
Inductance 2.2µH
Tolerance ±20%
Current Rating 10.5A
Current - Saturation 23A
Shielding Shielded
DC Resistance (DCR) 13.7 mOhm Max
Q @ Freq -
Frequency - Self Resonant 33MHz
Ratings -
Operating Temperature -55°C ~ 125°C
Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.340" L x 0.322" W (8.64mm x 8.18mm)
Height - Seated (Max) 0.157" (4.00mm)
 
Additional Resources
Standard Package ? 1
Other Names 541-1372-1

13:48:20 1-19-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 11,35000 11,35
10 10,51900 105,19
25 9,71200 242,80
50 8,09340 404,67
100 7,60770 760,77
250 6,79844 1.699,61

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 541-1372-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 3.500 - Immediate
  • Unit Price: 5,20290
  • Digi-Reel® ? : 541-1372-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.888 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback