Add To Favorites
Product Overview
Digi-Key Part Number 541-1227-1-ND
Quantity Available 6.192
Can ship immediately
Manufacturer

Manufacturer Part Number

IHLP2020CZERR10M11

Description FIXED IND 100NH 21A 2.9 MOHM SMD
Expanded Description 100nH Shielded Molded Inductor 21A 2.9 mOhm Max Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 18 Weeks
Product Attributes Select All
Categories
Manufacturer

Vishay Dale

Series IHLP-2020CZ-11
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Molded
Material - Core -
Inductance 100nH
Tolerance ±20%
Current Rating 21A
Current - Saturation 25A
Shielding Shielded
DC Resistance (DCR) 2.9 mOhm Max
Q @ Freq -
Frequency - Self Resonant 333MHz
Ratings -
Operating Temperature -55°C ~ 125°C
Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.216" L x 0.204" W (5.49mm x 5.18mm)
Height - Seated (Max) 0.118" (3.00mm)
 
Additional Resources
Standard Package ? 1
Other Names 541-1227-1

11:54:09 1-16-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 16,43000 16,43
10 15,15800 151,58
25 13,89680 347,42
50 11,87500 593,75
100 10,61240 1.061,24
250 9,09620 2.274,05
500 8,59084 4.295,42
1.000 7,83283 7.832,83

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 541-1227-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 4.000 - Immediate
  • Unit Price: 6,99360
  • Digi-Reel® ? : 541-1227-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 6.192 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback