Add To Favorites
  • Limited quantity available in value add packaging; alternate packaging exists.
Product Overview
Digi-Key Part Number 541-2648-1-ND
Quantity Available 615
Can ship immediately
Manufacturer

Manufacturer Part Number

IHHP0806AZER2R2M01

Description FIXED IND 2.2UH 2A 158 MOHM SMD
Expanded Description 2.2µH Shielded Inductor 2A 158 mOhm Max Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets IHHP-0806AZ-01 Series Datasheet
Product Attributes Select All
Categories
Manufacturer

Vishay Dale

Series IHHP-0806AZ-01
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Type -
Material - Core -
Inductance 2.2µH
Tolerance ±20%
Current Rating 2A
Current - Saturation 2.1A
Shielding Shielded
DC Resistance (DCR) 158 mOhm Max
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -55°C ~ 125°C
Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm)
Height - Seated (Max) 0.039" (1.00mm)
 
Additional Resources
Standard Package ? 1
Other Names 541-2648-1

06:49:51 3-29-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 2,87000 2,87
10 2,56900 25,69
25 2,25120 56,28
50 1,92920 96,46
100 1,76820 176,82
250 1,60720 401,80
500 1,51074 755,37

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 541-2648-2-ND
  • Minimum Quantity: 10.000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0,88970
Send Feedback