Add To Favorites
  • QPL or Military Specs are reference/part verification and only non-military use. C of C not provided. See Terms and Conditions.
Product Overview
Digi-Key Part Number 1135-1683-1-ND
Quantity Available 611
Can ship immediately
Manufacturer

Manufacturer Part Number

D55342E07B10B0RT5

Description RES SMD 10K OHM 0.1% 1/4W 1206
Expanded Description 10k Ohm ±0.1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Military, Non-Inductive Thin Film
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 24 Weeks
Documents & Media
Datasheets E/H (Military M/D55342)
PCN Assembly/Origin Multiple Devices 23/Dec/2014
Product Attributes Select All
Categories
Manufacturer

Vishay Dale

Series Military, MIL-PRF-55342, RM1206
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 10k
Tolerance ±0.1%
Power (Watts) 0.25W, 1/4W
Composition Thin Film
Features Military, Non-Inductive
Temperature Coefficient ±25ppm/°C
Operating Temperature -55°C ~ 150°C
Package / Case 1206 (3216 Metric)
Supplier Device Package 1206
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) 0.033" (0.84mm)
Number of Terminations 2
Failure Rate R (0.01%)
 
Additional Resources
Standard Package ? 1
Other Names 1135-1683-1
1135-1683-1-MIL

10:57:27 3-29-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 29,26000 29,26
10 26,41800 264,18
25 24,16960 604,24
50 22,48400 1.124,20
100 19,67350 1.967,35
250 16,86300 4.215,75

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1135-1683-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 500 - Immediate
  • Unit Price: 14,81900
  • Digi-Reel® ? : 1135-1683-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 611 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback