Add To Favorites
Product Overview
Digi-Key Part Number CWC-4.7KRCT-ND
Quantity Available 3.429
Can ship immediately
Manufacturer

Manufacturer Part Number

CW02B4K700JE70

Description RES 4.7K OHM 3.75W 5% AXIAL
Expanded Description 4.7k Ohm ±5% 3.75W Through Hole Resistor Axial Moisture Resistant Wirewound
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 29 Weeks
Documents & Media
Datasheets CW Series Datasheet
Catalog Page 2021 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Vishay Dale

Series CW
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 4.7k
Tolerance ±5%
Power (Watts) 3.75W
Composition Wirewound
Features Moisture Resistant
Temperature Coefficient ±30ppm/°C
Operating Temperature -65°C ~ 350°C
Package / Case Axial
Supplier Device Package Axial
Size / Dimension 0.188" Dia x 0.562" L (4.78mm x 14.27mm)
Height - Seated (Max) -
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names CWC-4.7KRCT

16:23:56 1-22-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 6,56000 6,56
10 5,81600 58,16
25 5,34960 133,74
50 4,88000 244,00
100 4,22300 422,30
250 3,56588 891,47
500 3,00274 1.501,37

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : CWC-4.7KRTR-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 3.000 - Immediate
  • Unit Price: 2,30324
Send Feedback