Add To Favorites
Product Overview
Digi-Key Part Number 541-39KXCT-ND
Quantity Available 14.144
Can ship immediately
Manufacturer

Manufacturer Part Number

CRCW251239K0JNEG

Description RES SMD 39K OHM 5% 1W 2512
Expanded Description 39k Ohm ±5% 1W Chip Resistor 2512 (6432 Metric) Automotive AEC-Q200 Thick Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 17 Weeks
Documents & Media
Datasheets D/CRCW e3 Series Datasheet
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 1962 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Vishay Dale

Series CRCW
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 39k
Tolerance ±5%
Power (Watts) 1W
Composition Thick Film
Features Automotive AEC-Q200
Temperature Coefficient ±200ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 2512 (6432 Metric)
Supplier Device Package 2512
Size / Dimension 0.248" L x 0.124" W (6.30mm x 3.15mm)
Height - Seated (Max) 0.028" (0.70mm)
Number of Terminations 2
Failure Rate -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
CRCW251239K0FKEG-ND CRCW251239K0FKEG Vishay Dale Tape & Reel (TR) ? 0
0,28875 2.000  Non-Stock ?
Additional Resources
Standard Package ? 1
Other Names 541-39KXCT

08:58:42 2-21-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 2,52000 2,52
10 2,12100 21,21
25 1,54000 38,50
50 1,11720 55,86
100 0,82810 82,81
250 0,63532 158,83
500 0,50050 250,25
1.000 0,34650 346,50

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 541-39KXTR-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 14.000 - Immediate
  • Unit Price: 0,28875
  • Digi-Reel® ? : 541-39KXDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 14.144 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback