Add To Favorites
Product Overview
Digi-Key Part Number 541-100KPACT-ND
Quantity Available 9.142
Can ship immediately
Manufacturer

Manufacturer Part Number

CRCW2010100KJNEFHP

Description RES SMD 100K OHM 5% 1W 2010
Expanded Description 100k Ohm ±5% 1W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Documents & Media
Datasheets CRCW-HP e3 Series
Product Training Modules CRCW-HP Thick Film Chip Resistors
Featured Product CRCW-HP Series Resistors
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 1964 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Vishay Dale

Series CRCW-HP
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 100k
Tolerance ±5%
Power (Watts) 1W
Composition Thick Film
Features Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient ±200ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 2010 (5025 Metric)
Supplier Device Package 2010
Size / Dimension 0.197" L x 0.098" W (5.00mm x 2.50mm)
Height - Seated (Max) 0.028" (0.70mm)
Number of Terminations 2
Failure Rate -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
541-100KPCT-ND CRCW2010100KFKEFHP Vishay Dale Cut Tape (CT) ? 0
4,20000 1
Additional Resources
Standard Package ? 1
Other Names 541-100KPACT

14:16:58 3-26-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 4,27000 4,27
10 3,07300 30,73
25 2,39680 59,92
50 2,02720 101,36
100 1,59740 159,74
250 1,35184 337,96
500 1,10600 553,00
1.000 0,86023 860,23

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 541-100KPATR-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 8.000 - Immediate
  • Unit Price: 0,75411
  • Digi-Reel® ? : 541-100KPADKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 9.142 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback