Add To Favorites
Product Overview
Digi-Key Part Number 541-3.65KAACT-ND
Quantity Available 10.753
Can ship immediately
Manufacturer

Manufacturer Part Number

CRCW12103K65FKEA

Description RES SMD 3.65K OHM 1% 1/2W 1210
Expanded Description 3.65k Ohm ±1% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200 Thick Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 30 Weeks
Documents & Media
Datasheets D/CRCW e3 Series Datasheet
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 1962 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Vishay Dale

Series CRCW
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 3.65k
Tolerance ±1%
Power (Watts) 0.5W, 1/2W
Composition Thick Film
Features Automotive AEC-Q200
Temperature Coefficient ±100ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 1210 (3225 Metric)
Supplier Device Package 1210
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) 0.024" (0.60mm)
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names 541-3.65KAACT

03:27:12 3-28-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 1,82000 1,82
10 1,51200 15,12
25 1,10040 27,51
50 0,79660 39,83
100 0,59080 59,08
250 0,45360 113,40
500 0,35742 178,71
1.000 0,24738 247,38

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 541-3.65KAATR-ND
  • Minimum Quantity: 5.000
  • Quantity Available: 10.000 - Immediate
  • Unit Price: 0,18743
  • Digi-Reel® ? : 541-3.65KAADKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 10.753 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback