Add To Favorites
Product Overview
Digi-Key Part Number 541-36KVCT-ND
Quantity Available 4.036
Can ship immediately
Manufacturer

Manufacturer Part Number

CRCW121036K0JNEA

Description RES SMD 36K OHM 5% 1/2W 1210
Expanded Description 36k Ohm ±5% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200 Thick Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 19 Weeks
Documents & Media
Datasheets D/CRCW e3 Series Datasheet
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 1962 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Vishay Dale

Series CRCW
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 36k
Tolerance ±5%
Power (Watts) 0.5W, 1/2W
Composition Thick Film
Features Automotive AEC-Q200
Temperature Coefficient ±200ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 1210 (3225 Metric)
Supplier Device Package 1210
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) 0.024" (0.60mm)
Number of Terminations 2
Failure Rate -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
CRCW121036K0FKEA-ND CRCW121036K0FKEA Vishay Dale Tape & Reel (TR) ? 0
0,17850 5.000  Non-Stock ?
Additional Resources
Standard Package ? 1
Other Names 541-36KVCT

10:09:44 2-20-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 1,47000 1,47
10 1,27400 12,74
25 0,92400 23,10
50 0,67060 33,53
100 0,49700 49,70
250 0,38108 95,27
500 0,30030 150,15
1.000 0,20790 207,90

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 541-36KVTR-ND
  • Minimum Quantity: 5.000
  • Quantity Available: 0
  • Unit Price: 0,15750
  • Digi-Reel® ? : 541-36KVDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4.036 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback