Add To Favorites
Product Overview
Digi-Key Part Number 541-1.91FFCT-ND
Quantity Available 46.019
Can ship immediately
Manufacturer

Manufacturer Part Number

CRCW12061R91FKEA

Description RES SMD 1.91 OHM 1% 1/4W 1206
Expanded Description 1.91 Ohm ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 34 Weeks
Documents & Media
Datasheets D/CRCW e3 Series Datasheet
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 1959 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Vishay Dale

Series CRCW
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 1.91
Tolerance ±1%
Power (Watts) 0.25W, 1/4W
Composition Thick Film
Features Automotive AEC-Q200
Temperature Coefficient ±100ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 1206 (3216 Metric)
Supplier Device Package 1206
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) 0.024" (0.60mm)
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names 541-1.91FFCT

05:12:49 3-25-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 0,70000 0,70
10 0,39900 3,99
25 0,28840 7,21
50 0,21980 10,99
100 0,16240 16,24
250 0,12376 30,94
500 0,09898 49,49
1.000 0,07287 72,87

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 541-1.91FFTR-ND
  • Minimum Quantity: 5.000
  • Quantity Available: 45.000 - Immediate
  • Unit Price: 0,04749
  • Digi-Reel® ? : 541-1.91FFDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 46.019 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback