Add To Favorites
Product Overview
Digi-Key Part Number 541-4.75CCCT-ND
Quantity Available 11.332
Can ship immediately
Manufacturer

Manufacturer Part Number

CRCW08054R75FKEA

Description RES SMD 4.75 OHM 1% 1/8W 0805
Expanded Description 4.75 Ohm ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 32 Weeks
Documents & Media
Datasheets D/CRCW e3 Series Datasheet
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 1959 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Vishay Dale

Series CRCW
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 4.75
Tolerance ±1%
Power (Watts) 0.125W, 1/8W
Composition Thick Film
Features Automotive AEC-Q200
Temperature Coefficient ±100ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 0805 (2012 Metric)
Supplier Device Package 0805
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) 0.020" (0.50mm)
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names 541-4.75CCCT

23:58:14 2-20-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 0,70000 0,70
10 0,28000 2,80
25 0,20160 5,04
50 0,15400 7,70
100 0,11340 11,34
250 0,08652 21,63
500 0,06930 34,65
1.000 0,05103 51,03

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 541-4.75CCTR-ND
  • Minimum Quantity: 5.000
  • Quantity Available: 10.000 - Immediate
  • Unit Price: 0,03325
  • Digi-Reel® ? : 541-4.75CCDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 11.332 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback