Add To Favorites
Product Overview
Digi-Key Part Number 541-1.54CCCT-ND
Quantity Available 28.580
Can ship immediately
Manufacturer

Manufacturer Part Number

CRCW08051R54FKEA

Description RES SMD 1.54 OHM 1% 1/8W 0805
Expanded Description 1.54 Ohm ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 39 Weeks
Documents & Media
Datasheets D/CRCW e3 Series Datasheet
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 1959 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Vishay Dale

Series CRCW
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 1.54
Tolerance ±1%
Power (Watts) 0.125W, 1/8W
Composition Thick Film
Features Automotive AEC-Q200
Temperature Coefficient ±100ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 0805 (2012 Metric)
Supplier Device Package 0805
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) 0.020" (0.50mm)
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names 541-1.54CCCT

08:29:18 3-29-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 0,70000 0,70
10 0,29400 2,94
25 0,21280 5,32
50 0,16240 8,12
100 0,11900 11,90
250 0,09100 22,75
500 0,07280 36,40
1.000 0,05355 53,55

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 541-1.54CCTR-ND
  • Minimum Quantity: 5.000
  • Quantity Available: 25.000 - Immediate
  • Unit Price: 0,03492
  • Digi-Reel® ? : 541-1.54CCDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 28.580 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback