Add To Favorites
Product Overview
Digi-Key Part Number 541-5.10KSCT-ND
Quantity Available 10.912
Can ship immediately
Manufacturer

Manufacturer Part Number

CRCW06035K10FKEAHP

Description RES SMD 5.1K OHM 1% 1/4W 0603
Expanded Description 5.1k Ohm ±1% 0.25W, 1/4W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 37 Weeks
Documents & Media
Datasheets CRCW-HP e3 Series
Product Training Modules CRCW-HP Thick Film Chip Resistors
Featured Product CRCW-HP Series Resistors
Product Attributes Select All
Categories
Manufacturer

Vishay Dale

Series CRCW-HP
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 5.1k
Tolerance ±1%
Power (Watts) 0.25W, 1/4W
Composition Thick Film
Features Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient ±100ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 0603 (1608 Metric)
Supplier Device Package 0603
Size / Dimension 0.063" L x 0.033" W (1.60mm x 0.85mm)
Height - Seated (Max) 0.022" (0.55mm)
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names 541-5.10KSCT
CRCW06035K10FKEAHPCT
CRCW06035K10FKEAHPCT-ND

07:28:18 3-23-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 1,26000 1,26
10 1,04300 10,43
25 0,75600 18,90
50 0,54880 27,44
100 0,40670 40,67
250 0,31220 78,05
500 0,24598 122,99
1.000 0,17024 170,24

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 541-5.10KSTR-ND
  • Minimum Quantity: 5.000
  • Quantity Available: 10.000 - Immediate
  • Unit Price: 0,12900
  • Digi-Reel® ? : 541-5.10KSDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 10.912 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback