Add To Favorites
Product Overview
Digi-Key Part Number 541-2.74HHCT-ND
Quantity Available 15.234
Can ship immediately
Manufacturer

Manufacturer Part Number

CRCW06032R74FKEA

Description RES SMD 2.74 OHM 1% 1/10W 0603
Expanded Description 2.74 Ohm ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 23 Weeks
Documents & Media
Datasheets D/CRCW e3 Series Datasheet
EDA / CAD Models ? Download from Accelerated Designs
Catalog Page 1959 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Vishay Dale

Series CRCW
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 2.74
Tolerance ±1%
Power (Watts) 0.1W, 1/10W
Composition Thick Film
Features Automotive AEC-Q200
Temperature Coefficient ±100ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 0603 (1608 Metric)
Supplier Device Package 0603
Size / Dimension 0.063" L x 0.033" W (1.60mm x 0.85mm)
Height - Seated (Max) 0.020" (0.50mm)
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names 541-2.74HHCT

11:29:11 1-16-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 0,71000 0,71
10 0,21200 2,12
25 0,15520 3,88
50 0,11840 5,92
100 0,08670 8,67
250 0,06628 16,57
500 0,05302 26,51
1.000 0,03906 39,06

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 541-2.74HHTR-ND
  • Minimum Quantity: 5.000
  • Quantity Available: 15.000 - Immediate
  • Unit Price: 0,02545
  • Digi-Reel® ? : 541-2.74HHDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 15.234 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback