Add To Favorites
Product Overview
Digi-Key Part Number 541-82KJCT-ND
Quantity Available 26.317
Can ship immediately
Manufacturer

Manufacturer Part Number

CRCW040282K0JNED

Description RES SMD 82K OHM 5% 1/16W 0402
Expanded Description 82k Ohm ±5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 39 Weeks
Documents & Media
Datasheets D/CRCW e3 Series Datasheet
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 1961 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Vishay Dale

Series CRCW
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 82k
Tolerance ±5%
Power (Watts) 0.063W, 1/16W
Composition Thick Film
Features Automotive AEC-Q200
Temperature Coefficient ±200ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 0402 (1005 Metric)
Supplier Device Package 0402
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) 0.016" (0.40mm)
Number of Terminations 2
Failure Rate -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
541-82.0KLCT-ND CRCW040282K0FKED Vishay Dale Cut Tape (CT) ? 40.107 - Immediate
0,70000 1
Additional Resources
Standard Package ? 1
Other Names 541-82KJCT

04:23:08 3-26-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 0,70000 0,70
10 0,16100 1,61
25 0,11760 2,94
50 0,09100 4,55
100 0,06650 6,65
250 0,05096 12,74
500 0,04074 20,37
1.000 0,03003 30,03
5.000 0,02150 107,52

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 541-82KJTR-ND
  • Minimum Quantity: 10.000
  • Quantity Available: 20.000 - Immediate
  • Unit Price: 0,01698
  • Digi-Reel® ? : 541-82KJDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 26.317 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback