Add To Favorites
Product Overview
Digi-Key Part Number 541-2.7JCT-ND
Quantity Available 12.855
Can ship immediately
Manufacturer

Manufacturer Part Number

CRCW04022R70JNED

Description RES SMD 2.7 OHM 5% 1/16W 0402
Expanded Description 2.7 Ohm ±5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 27 Weeks
Documents & Media
Datasheets D/CRCW e3 Series Datasheet
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 1961 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Vishay Dale

Series CRCW
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 2.7
Tolerance ±5%
Power (Watts) 0.063W, 1/16W
Composition Thick Film
Features Automotive AEC-Q200
Temperature Coefficient ±200ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 0402 (1005 Metric)
Supplier Device Package 0402
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) 0.016" (0.40mm)
Number of Terminations 2
Failure Rate -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
541-2.70LTR-ND CRCW04022R70FNED Vishay Dale Tape & Reel (TR) ? 0
0,02888 20.000  Non-Stock ?
541-2.70LLCT-ND CRCW04022R70FKED Vishay Dale Cut Tape (CT) ? 1.677 - Immediate
0,70000 1
Additional Resources
Standard Package ? 1
Other Names 541-2.7JCT

13:36:02 2-26-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 0,70000 0,70
10 0,15400 1,54
25 0,11200 2,80
50 0,08680 4,34
100 0,06370 6,37
250 0,04844 12,11
500 0,03878 19,39
1.000 0,02856 28,56
5.000 0,02048 102,41

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 541-2.7JTR-ND
  • Minimum Quantity: 10.000
  • Quantity Available: 10.000 - Immediate
  • Unit Price: 0,01617
  • Digi-Reel® ? : 541-2.7JDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 12.855 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback