Add To Favorites
Product Overview
Digi-Key Part Number 541-1.3KJCT-ND
Quantity Available 4.253
Can ship immediately
Manufacturer

Manufacturer Part Number

CRCW04021K30JNED

Description RES SMD 1.3K OHM 5% 1/16W 0402
Expanded Description 1.3k Ohm ±5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 19 Weeks
Documents & Media
Datasheets D/CRCW e3 Series Datasheet
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 1961 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Vishay Dale

Series CRCW
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 1.3k
Tolerance ±5%
Power (Watts) 0.063W, 1/16W
Composition Thick Film
Features Automotive AEC-Q200
Temperature Coefficient ±200ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 0402 (1005 Metric)
Supplier Device Package 0402
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) 0.016" (0.40mm)
Number of Terminations 2
Failure Rate -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
541-1.30KLCT-ND CRCW04021K30FKED Vishay Dale Cut Tape (CT) ? 8.549 - Immediate
0,71000 1
Additional Resources
Standard Package ? 1
Other Names 541-1.3KJCT

04:56:28 1-21-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 0,71000 0,71
10 0,15500 1,55
25 0,11280 2,82
50 0,08740 4,37
100 0,06420 6,42
250 0,04880 12,20
500 0,03906 19,53
1.000 0,02876 28,76
5.000 0,02063 103,14

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 541-1.3KJTR-ND
  • Minimum Quantity: 10.000
  • Quantity Available: 0
  • Unit Price: 0,01629
  • Digi-Reel® ? : 541-1.3KJDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4.253 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback