Add To Favorites
Product Overview
Digi-Key Part Number 541-150YCT-ND
Quantity Available 11.551
Can ship immediately
Manufacturer

Manufacturer Part Number

CRCW0402150RFKEDHP

Description RES SMD 150 OHM 1% 1/5W 0402
Expanded Description 150 Ohm ±1% 0.2W, 1/5W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 46 Weeks
Documents & Media
Datasheets CRCW-HP e3 Series
Product Training Modules CRCW-HP Thick Film Chip Resistors
Featured Product CRCW-HP Series Resistors
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Vishay Dale

Series CRCW-HP
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 150
Tolerance ±1%
Power (Watts) 0.2W, 1/5W
Composition Thick Film
Features Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient ±100ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 0402 (1005 Metric)
Supplier Device Package 0402
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) 0.016" (0.40mm)
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names 541-150YCT
CRCW0402150RFKEDHPCT
CRCW0402150RFKEDHPCT-ND

07:46:06 3-27-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 1,05000 1,05
10 0,92400 9,24
25 0,64120 16,03
50 0,49840 24,92
100 0,35560 35,56
250 0,27748 69,37
500 0,22050 110,25
1.000 0,15652 156,52
5.000 0,12095 604,73

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 541-150YTR-ND
  • Minimum Quantity: 10.000
  • Quantity Available: 10.000 - Immediate
  • Unit Price: 0,09864
  • Digi-Reel® ? : 541-150YDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 11.551 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback