Add To Favorites
Product Overview
Digi-Key Part Number 541-100ATCT-ND
Quantity Available 16.933
Can ship immediately
Manufacturer

Manufacturer Part Number

CRCW0402100RJNEDIF

Description RES SMD 100 OHM 5% 1/16W 0402
Expanded Description 100 Ohm ±5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 24 Weeks
Documents & Media
Datasheets D/CRCW-IF e3 Series
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Vishay Dale

Series CRCW-IF
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 100
Tolerance ±5%
Power (Watts) 0.063W, 1/16W
Composition Thick Film
Features Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient ±200ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 0402 (1005 Metric)
Supplier Device Package 0402
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) 0.016" (0.40mm)
Number of Terminations 2
Failure Rate -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
541-100YACT-ND CRCW0402100RJNEDHP Vishay Dale Cut Tape (CT) ? 93.072 - Immediate
0,92000 1
541-100YCT-ND CRCW0402100RFKEDHP Vishay Dale Cut Tape (CT) ? 18.018 - Immediate
0,99000 1
Additional Resources
Standard Package ? 1
Other Names 541-100ATCT

02:38:54 1-21-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 2,82000 2,82
10 2,00900 20,09
25 1,48320 37,08
50 1,09420 54,71
100 0,80300 80,30
250 0,66300 165,75
500 0,54680 273,40
1.000 0,39551 395,51
5.000 0,33153 1.657,67

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 541-100ATTR-ND
  • Minimum Quantity: 10.000
  • Quantity Available: 10.000 - Immediate
  • Unit Price: 0,28764
  • Digi-Reel® ? : 541-100ATDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 16.933 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback