Add To Favorites
Product Overview
Digi-Key Part Number 541-340KAABCT-ND
Quantity Available 16.661
Can ship immediately
Manufacturer

Manufacturer Part Number

CRCW0201340KFKED

Description RES SMD 340K OHM 1% 1/20W 0201
Expanded Description 340k Ohm ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Product Attributes Select All
Categories
Manufacturer

Vishay Dale

Series CRCW
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 340k
Tolerance ±1%
Power (Watts) 0.05W, 1/20W
Composition Thick Film
Features -
Temperature Coefficient ±100ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 0201 (0603 Metric)
Supplier Device Package 0201
Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max) 0.011" (0.28mm)
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names 541-340KAABCT

11:31:00 1-16-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 1,55000 1,55
10 1,29700 12,97
25 0,94200 23,55
50 0,68380 34,19
100 0,50690 50,69
250 0,38888 97,22
500 0,30654 153,27
1.000 0,21221 212,21
5.000 0,17681 884,07

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 541-340KAABTR-ND
  • Minimum Quantity: 10.000
  • Quantity Available: 10.000 - Immediate
  • Unit Price: 0,15002
  • Digi-Reel® ? : 541-340KAABDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 16.661 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback