Add To Favorites
Product Overview
Digi-Key Part Number CRA6S849.9ACT-ND
Quantity Available 5.026
Can ship immediately
Manufacturer

Manufacturer Part Number

CRA06S08349R9FTA

Description RES ARRAY 4 RES 49.9 OHM 1206
Expanded Description 49.9 Ohm ±1% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±100ppm/°C 1206 (3216 Metric), Convex, Long Side Terminals
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 24 Weeks
Documents & Media
Datasheets CRA06E,S Series
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Vishay Dale

Series CRA06
Packaging ? Cut Tape (CT) ?
Part Status Active
Circuit Type Isolated
Resistance (Ohms) 49.9
Tolerance ±1%
Number of Resistors 4
Number of Pins 8
Power Per Element 62.5mW
Temperature Coefficient ±100ppm/°C
Operating Temperature -55°C ~ 155°C
Applications -
Mounting Type Surface Mount
Package / Case 1206 (3216 Metric), Convex, Long Side Terminals
Supplier Device Package -
Size / Dimension 0.126" L x 0.059" W (3.20mm x 1.50mm)
Height - Seated (Max) 0.024" (0.60mm)
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
CRA6E849.9ACT-ND CRA06E08349R9FTA Vishay Dale Cut Tape (CT) ? 19.605 - Immediate
3,01000 1
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names CRA6S849.9ACT

09:10:12 2-24-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 3,01000 3,01
10 2,13500 21,35
25 1,58200 39,55
50 1,16480 58,24
100 0,85540 85,54
250 0,70672 176,68
500 0,58268 291,34
1.000 0,42147 421,47

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : CRA6S849.9ATR-ND
  • Minimum Quantity: 5.000
  • Quantity Available: 0
  • Unit Price: 0,32120
  • Digi-Reel® ? : CRA6S849.9ADKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 5.026 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback