Add To Favorites
Product Overview
Digi-Key Part Number CRA6S8430CT-ND
Quantity Available 5.482
Can ship immediately
Manufacturer

Manufacturer Part Number

CRA06S083430RJTA

Description RES ARRAY 4 RES 430 OHM 1206
Expanded Description 430 Ohm ±5% 62.5mW Power Per Element Isolated Resistor Network/Array ±200ppm/°C 1206 (3216 Metric), Convex, Long Side Terminals
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 27 Weeks
Documents & Media
Datasheets CRA06E,S Series
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 2039 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Vishay Dale

Series CRA06
Packaging ? Cut Tape (CT) ?
Part Status Active
Circuit Type Isolated
Resistance (Ohms) 430
Tolerance ±5%
Number of Resistors 4
Number of Pins 8
Power Per Element 62.5mW
Temperature Coefficient ±200ppm/°C
Operating Temperature -55°C ~ 155°C
Applications -
Mounting Type Surface Mount
Package / Case 1206 (3216 Metric), Convex, Long Side Terminals
Supplier Device Package -
Size / Dimension 0.126" L x 0.059" W (3.20mm x 1.50mm)
Height - Seated (Max) 0.024" (0.60mm)
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
CRA06E083430RJTA-ND CRA06E083430RJTA Vishay Dale Tape & Reel (TR) ? 0
0,29400 5.000  Non-Stock ?
Additional Resources
Standard Package ? 1
Other Names CRA6S8430CT

05:57:06 3-30-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 0,70000 0,70
10 0,60200 6,02
25 0,41720 10,43
50 0,32340 16,17
100 0,23100 23,10
250 0,18032 45,08
500 0,14322 71,61
1.000 0,10164 101,64

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : CRA6S8430TR-ND
  • Minimum Quantity: 5.000
  • Quantity Available: 5.000 - Immediate
  • Unit Price: 0,07140
  • Digi-Reel® ? : CRA6S8430DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 5.482 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback