Add To Favorites
Product Overview
Digi-Key Part Number CRA6E81.00KACT-ND
Quantity Available 4.166
Can ship immediately
Manufacturer

Manufacturer Part Number

CRA06E0831K00FTA

Description RES ARRAY 4 RES 1K OHM 1206
Expanded Description 1k Ohm ±1% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±100ppm/°C 1206 (3216 Metric), Convex, Long Side Terminals
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 19 Weeks
Documents & Media
Datasheets CRA06E,S Series
EDA / CAD Models ? Download from Accelerated Designs
Product Attributes Select All
Categories
Manufacturer

Vishay Dale

Series CRA06
Packaging ? Cut Tape (CT) ?
Part Status Active
Circuit Type Isolated
Resistance (Ohms) 1k
Tolerance ±1%
Number of Resistors 4
Number of Pins 8
Power Per Element 62.5mW
Temperature Coefficient ±100ppm/°C
Operating Temperature -55°C ~ 155°C
Applications -
Mounting Type Surface Mount
Package / Case 1206 (3216 Metric), Convex, Long Side Terminals
Supplier Device Package -
Size / Dimension 0.126" L x 0.059" W (3.20mm x 1.50mm)
Height - Seated (Max) 0.024" (0.60mm)
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
ACASA-1.0K/1.0K-2CT-ND ACASA100121001P100 Vishay Beyschlag Cut Tape (CT) ? 3.320 - Immediate
5,22000 1
ACASA-1.0K/1.0K-ECT-ND ACASA1001E1001P100 Vishay Beyschlag Cut Tape (CT) ? 1.594 - Immediate
11,99000 1
CRA6S81.00KACT-ND CRA06S0831K00FTA Vishay Dale Cut Tape (CT) ? 6.853 - Immediate
3,03000 1
ACASA-1.0K/1.0K-EATCT-ND ACASA1001E1001P1AT Vishay Beyschlag Cut Tape (CT) ? 1.240 - Immediate
12,69000 1
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names CRA6E81.00KACT

00:27:56 1-20-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 3,03000 3,03
10 2,15000 21,50
25 1,59320 39,83
50 1,17320 58,66
100 0,86150 86,15
250 0,71176 177,94
500 0,58684 293,42
1.000 0,42448 424,48

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : CRA6E81.00KATR-ND
  • Minimum Quantity: 5.000
  • Quantity Available: 0
  • Unit Price: 0,32350
  • Digi-Reel® ? : CRA6E81.00KADKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4.166 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback