Add To Favorites
Product Overview
Digi-Key Part Number CRA4S849.9ACT-ND
Quantity Available
Manufacturer

Manufacturer Part Number

CRA04S08349R9FTD

Description RES ARRAY 4 RES 49.9 OHM 0804
Expanded Description 49.9 Ohm ±1% 62.5mW Power Per Element Isolated Resistor Network/Array ±100ppm/°C 0804, Convex, Long Side Terminals
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 26 Weeks
Documents & Media
Datasheets CRA04S Series
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Vishay Dale

Series CRA04
Packaging ? Cut Tape (CT) ?
Part Status Active
Circuit Type Isolated
Resistance (Ohms) 49.9
Tolerance ±1%
Number of Resistors 4
Number of Pins 8
Power Per Element 62.5mW
Temperature Coefficient ±100ppm/°C
Operating Temperature -55°C ~ 155°C
Applications -
Mounting Type Surface Mount
Package / Case 0804, Convex, Long Side Terminals
Supplier Device Package -
Size / Dimension 0.079" L x 0.039" W (2.00mm x 1.00mm)
Height - Seated (Max) 0.022" (0.55mm)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names CRA4S849.9ACT

10:05:04 3-30-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 3,01000 3,01
10 2,13500 21,35
25 1,58200 39,55
50 1,16480 58,24
100 0,85540 85,54
250 0,70672 176,68
500 0,58268 291,34
1.000 0,42147 421,47
5.000 0,35332 1.766,59

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : CRA4S849.9ATR-ND
  • Minimum Quantity: 10.000
  • Quantity Available: 0
  • Unit Price: 0,30654
  • Digi-Reel® ? : CRA4S849.9ADKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: Digi-Reel®
Send Feedback