Add To Favorites
Product Overview
Digi-Key Part Number CRA4S810KCT-ND
Quantity Available 1.349
Can ship immediately
Manufacturer

Manufacturer Part Number

CRA04S08310K0JTD

Description RES ARRAY 4 RES 10K OHM 0804
Expanded Description 10k Ohm ±5% 62.5mW Power Per Element Isolated Resistor Network/Array ±200ppm/°C 0804, Convex, Long Side Terminals
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 26 Weeks
Documents & Media
Datasheets CRA04S Series
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 2039 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Vishay Dale

Series CRA04
Packaging ? Cut Tape (CT) ?
Part Status Active
Circuit Type Isolated
Resistance (Ohms) 10k
Tolerance ±5%
Number of Resistors 4
Number of Pins 8
Power Per Element 62.5mW
Temperature Coefficient ±200ppm/°C
Operating Temperature -55°C ~ 155°C
Applications -
Mounting Type Surface Mount
Package / Case 0804, Convex, Long Side Terminals
Supplier Device Package -
Size / Dimension 0.079" L x 0.039" W (2.00mm x 1.00mm)
Height - Seated (Max) 0.022" (0.55mm)
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
CRA4S810.0KACT-ND CRA04S08310K0FTD Vishay Dale Cut Tape (CT) ? 254 - Immediate
3,01000 1
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names CRA4S810KCT

13:05:26 3-25-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 1,12000 1,12
10 0,93100 9,31
25 0,67760 16,94
50 0,49140 24,57
100 0,36400 36,40
250 0,27944 69,86
500 0,22022 110,11
1.000 0,15246 152,46
5.000 0,12705 635,25

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : CRA4S810KTR-ND
  • Minimum Quantity: 10.000
  • Quantity Available: 0
  • Unit Price: 0,10780
  • Digi-Reel® ? : CRA4S810KDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.349 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback