Add To Favorites
Product Overview
Digi-Key Part Number CRA4P815CT-ND
Quantity Available 23.782
Can ship immediately
Manufacturer

Manufacturer Part Number

CRA04P08315R0JTD

Description RES ARRAY 4 RES 15 OHM 0804
Expanded Description 15 Ohm ±5% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 0804, Concave, Long Side Terminals
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets CRA04P Series
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 2039 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Vishay Dale

Series CRA04
Packaging ? Cut Tape (CT) ?
Part Status Active
Circuit Type Isolated
Resistance (Ohms) 15
Tolerance ±5%
Number of Resistors 4
Number of Pins 8
Power Per Element 62.5mW
Temperature Coefficient ±200ppm/°C
Operating Temperature -55°C ~ 155°C
Applications -
Mounting Type Surface Mount
Package / Case 0804, Concave, Long Side Terminals
Supplier Device Package -
Size / Dimension 0.079" L x 0.039" W (2.00mm x 1.00mm)
Height - Seated (Max) 0.022" (0.55mm)
 
Additional Resources
Standard Package ? 1
Other Names CRA4P815CT

02:20:31 1-22-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 2,04000 2,04
10 1,70600 17,06
25 1,24080 31,02
50 0,89960 44,98
100 0,66690 66,69
250 0,51184 127,96
500 0,40326 201,63
1.000 0,27918 279,18
5.000 0,23265 1.163,25

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : CRA4P815TR-ND
  • Minimum Quantity: 10.000
  • Quantity Available: 20.000 - Immediate
  • Unit Price: 0,19740
  • Digi-Reel® ? : CRA4P815DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 23.782 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback