Add To Favorites
Product Overview
Digi-Key Part Number CPB-3.0-ND
Quantity Available 1.154
Can ship immediately
Manufacturer

Manufacturer Part Number

CP00103R000JB14

Description RES 3 OHM 10W 5% AXIAL
Expanded Description 3 Ohm ±5% 10W Through Hole Resistor Axial Flame Proof, Safety Wirewound
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Documents & Media
Datasheets CP Series Datasheet
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Vishay Dale

Series CP
Packaging ? Bulk ?
Part Status Active
Resistance (Ohms) 3
Tolerance ±5%
Power (Watts) 10W
Composition Wirewound
Features Flame Proof, Safety
Temperature Coefficient ±300ppm/°C
Operating Temperature -65°C ~ 275°C
Package / Case Axial
Supplier Device Package Axial
Size / Dimension 1.875" L x 0.375" W (47.62mm x 9.52mm)
Height - Seated (Max) -
Number of Terminations 2
Failure Rate -
 
RoHS Replacement
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
CPRB-3.0-ND CP00103R000JE14 Vishay Dale Bulk ? 0
133,95000 5  Non-Stock ?
Additional Resources
Standard Package ? 1
Other Names CPB-3.0

18:31:14 1-20-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 133,95000 133,95
10 117,03000 1.170,30
25 105,75000 2.643,75
50 100,46260 5.023,13
100 96,93750 9.693,75
250 91,65000 22.912,50
500 88,12500 44.062,50

Submit a request for quotation on quantities greater than those displayed.

Send Feedback