Add To Favorites
Product Overview
Digi-Key Part Number CMF250HQ-ND
Quantity Available 14.235
Can ship immediately
Manufacturer

Manufacturer Part Number

CMF55250R00FKBF

Description RES 250 OHM 1/2W 1% AXIAL
Expanded Description 250 Ohm ±1% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Documents & Media
Datasheets CMF Series, Industrial
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Vishay Dale

Series CMF
Packaging ? Bulk ?
Part Status Active
Resistance (Ohms) 250
Tolerance ±1%
Power (Watts) 0.5W, 1/2W
Composition Metal Film
Features Flame Retardant Coating, Moisture Resistant, Safety
Temperature Coefficient ±100ppm/°C
Operating Temperature -55°C ~ 175°C
Package / Case Axial
Supplier Device Package Axial
Size / Dimension 0.090" Dia x 0.240" L (2.29mm x 6.10mm)
Height - Seated (Max) -
Number of Terminations 2
Failure Rate -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
CMF55250R00BEEK-ND CMF55250R00BEEK Vishay Dale Bulk ? 0
2,10735 1.000  Non-Stock ?
CMF250HD-ND CMF55250R00BHEK Vishay Dale Bulk ? 0
4,62000 1
CMF55250R00CHEK-ND CMF55250R00CHEK Vishay Dale Bulk ? 0
1,29941 1.000  Non-Stock ?
CMF55250R00FKEK-ND CMF55250R00FKEK Vishay Dale Bulk ? 0
0,54880 1.000  Non-Stock ?
CMF70250R00DEEB-ND CMF70250R00DEEB Vishay Dale Tape & Reel (TR) ? 0
4,08709 1.000  Non-Stock ?
CMF70250R00BHEK-ND CMF70250R00BHEK Vishay Dale Bulk ? 0
4,18019 1.000  Non-Stock ?
CMF70250R00DEEK-ND CMF70250R00DEEK Vishay Dale Bulk ? 0
4,08709 1.000  Non-Stock ?
CMF70250R00BEEB-ND CMF70250R00BEEB Vishay Dale Tape & Reel (TR) ? 0
4,67740 1.000  Non-Stock ?
CMF70250R00BHEB-ND CMF70250R00BHEB Vishay Dale Tape & Reel (TR) ? 0
4,18019 1.000  Non-Stock ?
CMF70250R00BEEK-ND CMF70250R00BEEK Vishay Dale Bulk ? 0
4,67740 1.000  Non-Stock ?
Additional Resources
Standard Package ? 100
Other Names CMF250HQ

17:25:51 2-21-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 3,08000 3,08
10 2,36600 23,66
25 1,80040 45,01
50 1,33840 66,92
100 0,99470 99,47
250 0,84028 210,07
500 0,72030 360,15
1.000 0,54880 548,80
5.000 0,46305 2.315,25

Submit a request for quotation on quantities greater than those displayed.

Send Feedback