Add To Favorites
Product Overview
Digi-Key Part Number CMF442QFCT-ND
Quantity Available 2.113
Can ship immediately
Manufacturer

Manufacturer Part Number

CMF50442R00FHEB

Description RES 442 OHM 1/4W 1% AXIAL
Expanded Description 442 Ohm ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Documents & Media
Datasheets CMF Series, Industrial
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 2021 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Vishay Dale

Series CMF
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 442
Tolerance ±1%
Power (Watts) 0.25W, 1/4W
Composition Metal Film
Features Flame Retardant Coating, Moisture Resistant, Safety
Temperature Coefficient ±50ppm/°C
Operating Temperature -55°C ~ 175°C
Package / Case Axial
Supplier Device Package Axial
Size / Dimension 0.065" Dia x 0.150" L (1.65mm x 3.81mm)
Height - Seated (Max) -
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names CMF442QFCT

03:25:25 2-25-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 3,92000 3,92
10 3,26200 32,62
25 2,79440 69,86
50 2,51580 125,79
100 2,18960 218,96
250 1,95664 489,16
500 1,58396 791,98

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : CMF442QFTR-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 1.000 - Immediate
  • Unit Price: 1,17565
Send Feedback