Add To Favorites
Product Overview
Digi-Key Part Number ALSR10-15.0K-ND
Quantity Available 191
Can ship immediately
Manufacturer

Manufacturer Part Number

ALSR1015K00FE12

Description RES 15K OHM 7W 1% AXIAL
Expanded Description 15k Ohm ±1% 7W Through Hole Resistor Axial Moisture Resistant Wirewound
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 7 Weeks
Documents & Media
Datasheets ALVR, ALSR Series 1W-10W
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 1996 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Vishay Dale

Series ALSR
Packaging ? Bulk ?
Part Status Active
Resistance (Ohms) 15k
Tolerance ±1%
Power (Watts) 7W
Composition Wirewound
Features Moisture Resistant
Temperature Coefficient ±30ppm/°C
Operating Temperature -65°C ~ 250°C
Package / Case Axial
Supplier Device Package Axial
Size / Dimension 0.312" Dia x 1.730" L (7.92mm x 43.94mm)
Height - Seated (Max) -
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names ALSR-10-15.0K
ALSR10-15.0K

06:16:04 2-21-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 19,81000 19,81
10 17,67500 176,75
25 16,61520 415,38
50 15,20120 760,06
100 13,07950 1.307,95
250 11,31200 2.828,00
500 10,25150 5.125,75
1.000 9,01425 9.014,25
5.000 8,69610 43.480,50

Submit a request for quotation on quantities greater than those displayed.

Send Feedback