Add To Favorites
Product Overview
Digi-Key Part Number ALSR5J-25.0K-ND
Quantity Available 2.330
Can ship immediately
Manufacturer

Manufacturer Part Number

ALSR0525K00JE12

Description RES 25K OHM 5W 5% AXIAL
Expanded Description 25k Ohm ±5% 5W Through Hole Resistor Axial Moisture Resistant Wirewound
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets ALVR, ALSR Series 1W-10W
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 1996 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Vishay Dale

Series ALSR
Packaging ? Bulk ?
Part Status Active
Resistance (Ohms) 25k
Tolerance ±5%
Power (Watts) 5W
Composition Wirewound
Features Moisture Resistant
Temperature Coefficient ±30ppm/°C
Operating Temperature -65°C ~ 250°C
Package / Case Axial
Supplier Device Package Axial
Size / Dimension 0.312" Dia x 0.875" L (7.92mm x 22.23mm)
Height - Seated (Max) -
Number of Terminations 2
Failure Rate -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
CWD-25KRCT-ND CW00525K00JE73 Vishay Dale Cut Tape (CT) ? 918 - Immediate
9,52000 1
Additional Resources
Standard Package ? 1
Other Names ALSR-5-25.0K
ALSR5J-25.0K

19:42:54 3-27-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 10,85000 10,85
10 9,62500 96,25
25 8,92640 223,16
50 8,40000 420,00
100 7,35000 735,00
250 6,30000 1.575,00
500 5,25000 2.625,00
1.000 4,55000 4.550,00
5.000 4,41000 22.050,00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback