Add To Favorites
Product Overview
Digi-Key Part Number ALSR5F-20.0K-ND
Quantity Available
Manufacturer

Manufacturer Part Number

ALSR0520K00FE12

Description RES 20K OHM 5W 1% AXIAL
Expanded Description 20k Ohm ±1% 5W Through Hole Resistor Axial Moisture Resistant Wirewound
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 7 Weeks
Documents & Media
Datasheets ALVR, ALSR Series 1W-10W
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 1996 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Vishay Dale

Series ALSR
Packaging ? Bulk ?
Part Status Active
Resistance (Ohms) 20k
Tolerance ±1%
Power (Watts) 5W
Composition Wirewound
Features Moisture Resistant
Temperature Coefficient ±30ppm/°C
Operating Temperature -65°C ~ 250°C
Package / Case Axial
Supplier Device Package Axial
Size / Dimension 0.312" Dia x 0.875" L (7.92mm x 22.23mm)
Height - Seated (Max) -
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names ALSR-5-20.0K-1%
ALSR5F-20.0K

07:05:42 2-26-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 15,19000 15,19
10 13,47500 134,75
25 12,49640 312,41
50 11,76000 588,00
100 10,29000 1.029,00
250 8,82000 2.205,00
500 7,35000 3.675,00
1.000 6,37000 6.370,00
5.000 6,17400 30.870,00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback