Add To Favorites
Product Overview
Digi-Key Part Number ALSR5J-12.0K-ND
Quantity Available 1.030
Can ship immediately
Manufacturer

Manufacturer Part Number

ALSR0512K00JE12

Description RES 12K OHM 5W 5% AXIAL
Expanded Description 12k Ohm ±5% 5W Through Hole Resistor Axial Moisture Resistant Wirewound
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets ALVR, ALSR Series 1W-10W
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 1996 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Vishay Dale

Series ALSR
Packaging ? Bulk ?
Part Status Active
Resistance (Ohms) 12k
Tolerance ±5%
Power (Watts) 5W
Composition Wirewound
Features Moisture Resistant
Temperature Coefficient ±30ppm/°C
Operating Temperature -65°C ~ 250°C
Package / Case Axial
Supplier Device Package Axial
Size / Dimension 0.312" Dia x 0.875" L (7.92mm x 22.23mm)
Height - Seated (Max) -
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names ALSR-5-12.0K
ALSR5J-12.0K

12:18:36 1-20-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 10,93000 10,93
10 9,69400 96,94
25 8,99000 224,75
50 8,46000 423,00
100 7,40250 740,25
250 6,34500 1.586,25
500 5,28750 2.643,75
1.000 4,58250 4.582,50
5.000 4,44150 22.207,50

Submit a request for quotation on quantities greater than those displayed.

Send Feedback