Add To Favorites
Product Overview
Digi-Key Part Number ALSR3J-470-ND
Quantity Available 4.157
Can ship immediately
Manufacturer

Manufacturer Part Number

ALSR03470R0JE12

Description RES 470 OHM 3W 5% AXIAL
Expanded Description 470 Ohm ±5% 3W Through Hole Resistor Axial Moisture Resistant Wirewound
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 7 Weeks
Documents & Media
Datasheets ALVR, ALSR Series 1W-10W
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 1996 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Vishay Dale

Series ALSR
Packaging ? Bulk ?
Part Status Active
Resistance (Ohms) 470
Tolerance ±5%
Power (Watts) 3W
Composition Wirewound
Features Moisture Resistant
Temperature Coefficient ±30ppm/°C
Operating Temperature -65°C ~ 250°C
Package / Case Axial
Supplier Device Package Axial
Size / Dimension 0.180" Dia x 0.500" L (4.57mm x 12.70mm)
Height - Seated (Max) -
Number of Terminations 2
Failure Rate -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
ALSR3F-470-ND ALSR03470R0FE12 Vishay Dale Bulk ? 116 - Immediate
12,60000 1
Additional Resources
Standard Package ? 1
Other Names ALSR-3-470
ALSR3J-470

19:02:33 3-25-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 11,06000 11,06
10 9,76500 97,65
25 8,97680 224,42
50 8,19000 409,50
100 7,08750 708,75
250 5,98500 1.496,25
500 5,04000 2.520,00
1.000 4,18950 4.189,50
5.000 4,01625 20.081,25

Submit a request for quotation on quantities greater than those displayed.

Send Feedback