Add To Favorites
Product Overview
Digi-Key Part Number ALSR1F-3.0-ND
Quantity Available 1.074
Can ship immediately
Manufacturer

Manufacturer Part Number

ALSR013R000FE12

Description RES 3 OHM 1W 1% AXIAL
Expanded Description 3 Ohm ±1% 1W Through Hole Resistor Axial Moisture Resistant Wirewound
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 7 Weeks
Documents & Media
Datasheets ALVR, ALSR Series 1W-10W
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 1996 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Vishay Dale

Series ALSR
Packaging ? Bulk ?
Part Status Active
Resistance (Ohms) 3
Tolerance ±1%
Power (Watts) 1W
Composition Wirewound
Features Moisture Resistant
Temperature Coefficient ±50ppm/°C
Operating Temperature -65°C ~ 250°C
Package / Case Axial
Supplier Device Package Axial
Size / Dimension 0.110" Dia x 0.406" L (2.79mm x 10.31mm)
Height - Seated (Max) -
Number of Terminations 2
Failure Rate -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
RSA-3.0RCT-ND RS01A3R000FE70 Vishay Dale Cut Tape (CT) ? 0
11,48000 1
Additional Resources
Standard Package ? 1
Other Names ALSR-1-3.0-1%
ALSR1F-3.0

02:24:38 2-28-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 13,65000 13,65
10 12,13100 121,31
25 11,24480 281,12
50 10,58400 529,20
100 9,26100 926,10
250 7,93800 1.984,50
500 6,61500 3.307,50
1.000 5,73300 5.733,00
5.000 5,55660 27.783,00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback