Add To Favorites
Product Overview
Digi-Key Part Number ALSR1F-12-ND
Quantity Available 82
Can ship immediately
Manufacturer

Manufacturer Part Number

ALSR0112R00FE12

Description RES 12 OHM 1W 1% AXIAL
Expanded Description 12 Ohm ±1% 1W Through Hole Resistor Axial Moisture Resistant Wirewound
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets ALVR, ALSR Series 1W-10W
EDA / CAD Models ? Download from Accelerated Designs
Catalog Page 1996 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Vishay Dale

Series ALSR
Packaging ? Bulk ?
Part Status Active
Resistance (Ohms) 12
Tolerance ±1%
Power (Watts) 1W
Composition Wirewound
Features Moisture Resistant
Temperature Coefficient ±30ppm/°C
Operating Temperature -65°C ~ 250°C
Package / Case Axial
Supplier Device Package Axial
Size / Dimension 0.110" Dia x 0.406" L (2.79mm x 10.31mm)
Height - Seated (Max) -
Number of Terminations 2
Failure Rate -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
RS01A12R00FE70-ND RS01A12R00FE70 Vishay Dale Tape & Reel (TR) ? 0
4,50072 1.000  Non-Stock ?
Additional Resources
Standard Package ? 1
Other Names ALSR-1-12-1%
ALSR1F-12

08:43:53 1-18-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 13,75000 13,75
10 12,21800 122,18
25 11,32520 283,13
50 10,65960 532,98
100 9,32720 932,72
250 7,99472 1.998,68
500 6,66226 3.331,13
1.000 5,77395 5.773,95
5.000 5,59629 27.981,45

Submit a request for quotation on quantities greater than those displayed.

Send Feedback