Add To Favorites
Product Overview
Digi-Key Part Number ALSR1J-10-ND
Quantity Available 619
Can ship immediately
Manufacturer

Manufacturer Part Number

ALSR0110R00JE12

Description RES 10 OHM 1W 5% AXIAL
Expanded Description 10 Ohm ±5% 1W Through Hole Resistor Axial Moisture Resistant Wirewound
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets ALVR, ALSR Series 1W-10W
EDA / CAD Models ? Download from Accelerated Designs
Catalog Page 1996 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Vishay Dale

Series ALSR
Packaging ? Bulk ?
Part Status Active
Resistance (Ohms) 10
Tolerance ±5%
Power (Watts) 1W
Composition Wirewound
Features Moisture Resistant
Temperature Coefficient ±30ppm/°C
Operating Temperature -65°C ~ 250°C
Package / Case Axial
Supplier Device Package Axial
Size / Dimension 0.110" Dia x 0.406" L (2.79mm x 10.31mm)
Height - Seated (Max) -
Number of Terminations 2
Failure Rate -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
ALSR1F-10-ND ALSR0110R00FE12 Vishay Dale Bulk ? 356 - Immediate
13,75000 1
CWA-10RCT-ND CW00110R00JE70 Vishay Dale Cut Tape (CT) ? 317 - Immediate
5,29000 1
RS01A10R00JE70118-ND RS01A10R00JE70118 Vishay Dale Tape & Reel (TR) ? 0
17,32185 1.000  Non-Stock ?
RS01A10R00FE70-ND RS01A10R00FE70 Vishay Dale Tape & Reel (TR) ? 0
4,50072 1.000  Non-Stock ?
Additional Resources
Standard Package ? 1
Other Names ALSR-1-10
ALSR1J-10

06:16:15 1-20-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 11,14000 11,14
10 9,89100 98,91
25 9,16800 229,20
50 8,62920 431,46
100 7,55060 755,06
250 6,47192 1.617,98
500 5,39326 2.696,63
1.000 4,67415 4.674,15
5.000 4,53033 22.651,65

Submit a request for quotation on quantities greater than those displayed.

Send Feedback