Add To Favorites
Product Overview
Digi-Key Part Number MMB-680BCT-ND
Quantity Available 318
Can ship immediately
Manufacturer

Manufacturer Part Number

MMB02070C6800FB200

Description RES SMD 680 OHM 1% 1W 0207
Expanded Description 680 Ohm ±1% 1W Chip Resistor MELF, 0207 Anti-Sulfur, Automotive AEC-Q200 Thin Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Product Attributes Select All
Categories
Manufacturer

Vishay Beyschlag

Series MMB 0207 - Professional
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 680
Tolerance ±1%
Power (Watts) 1W
Composition Thin Film
Features Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient ±50ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case MELF, 0207
Supplier Device Package 0207
Size / Dimension 0.087" Dia x 0.228" L (2.20mm x 5.80mm)
Height - Seated (Max) -
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names MMB-680BCT
MMB-680CT
MMB-680CT-ND

10:01:12 2-22-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 3,64000 3,64
10 2,81400 28,14
25 2,14200 53,55
50 1,59180 79,59
100 1,18370 118,37
250 0,99988 249,97
500 0,85708 428,54
1.000 0,65296 652,96

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MMB-680BTR-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 0
  • Unit Price: 0,55650
  • Digi-Reel® ? : MMB-680BDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 318 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : MMB02070C6800FB700-ND
  • Minimum Quantity: 7.000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0,50085
Send Feedback