Add To Favorites
Product Overview
Digi-Key Part Number MMA-47.5KACT-ND
Quantity Available 10.612
Can ship immediately
Manufacturer

Manufacturer Part Number

MMA02040C4752FB300

Description RES SMD 47.5K OHM 1% 0.4W 0204
Expanded Description 47.5k Ohm ±1% 0.4W Chip Resistor MELF, 0204 Anti-Sulfur, Automotive AEC-Q200 Thin Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Product Attributes Select All
Categories
Manufacturer

Vishay Beyschlag

Series MMA 0204 - Professional
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 47.5k
Tolerance ±1%
Power (Watts) 0.4W
Composition Thin Film
Features Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient ±50ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case MELF, 0204
Supplier Device Package 0204
Size / Dimension 0.055" Dia x 0.142" L (1.40mm x 3.60mm)
Height - Seated (Max) -
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names MMA-47.5KACT
MMA-47.5KCT
MMA-47.5KCT-ND

18:31:45 1-18-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 2,04000 2,04
10 1,70600 17,06
25 1,24080 31,02
50 0,89960 44,98
100 0,66690 66,69
250 0,51184 127,96
500 0,40326 201,63
1.000 0,27918 279,18

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MMA-47.5KATR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 9.000 - Immediate
  • Unit Price: 0,23265
  • Digi-Reel® ? : MMA-47.5KADKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 10.612 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback