Add To Favorites
Product Overview
Digi-Key Part Number MMA-1.02KACT-ND
Quantity Available 8.056
Can ship immediately
Manufacturer

Manufacturer Part Number

MMA02040C1021FB300

Description RES SMD 1.02K OHM 1% 0.4W 0204
Expanded Description 1.02k Ohm ±1% 0.4W Chip Resistor MELF, 0204 Anti-Sulfur, Automotive AEC-Q200 Thin Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Product Attributes Select All
Categories
Manufacturer

Vishay Beyschlag

Series MMA 0204 - Professional
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 1.02k
Tolerance ±1%
Power (Watts) 0.4W
Composition Thin Film
Features Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient ±50ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case MELF, 0204
Supplier Device Package 0204
Size / Dimension 0.055" Dia x 0.142" L (1.40mm x 3.60mm)
Height - Seated (Max) -
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names MMA-1.02KACT
MMA-1.02KCT
MMA-1.02KCT-ND

01:30:04 3-23-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 2,03000 2,03
10 1,69400 16,94
25 1,23200 30,80
50 0,89320 44,66
100 0,66220 66,22
250 0,50820 127,05
500 0,40040 200,20
1.000 0,27720 277,20

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MMA-1.02KATR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 6.000 - Immediate
  • Unit Price: 0,23100
  • Digi-Reel® ? : MMA-1.02KADKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 8.056 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback