Add To Favorites
Product Overview
Digi-Key Part Number MFU12066.30CT-ND
Quantity Available 12
Can ship immediately
Manufacturer

Manufacturer Part Number

MFU1206FF06300P100

Description FUSE BOARD MOUNT 6.3A 63VDC 1206
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets MFU Series, Thin Film Fuse
Featured Product MFU Series SMD Chip Fuses
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 2167 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Vishay Beyschlag

Series MFU
Packaging ? Cut Tape (CT) ?
Part Status Active
Fuse Type Board Mount (Cartridge Style Excluded)
Current Rating 6.3A
Voltage Rating - AC -
Voltage Rating - DC 63V
Response Time Fast
Package / Case 1206 (3216 Metric)
Mounting Type Surface Mount
Breaking Capacity @ Rated Voltage 50A
Melting I²t 0.516
Approvals UL
Operating Temperature -55°C ~ 125°C
Color -
Size / Dimension 0.126" L x 0.063" W x 0.022" H (3.20mm x 1.60mm x 0.55mm)
DC Cold Resistance 0.014 Ohm
 
Additional Resources
Standard Package ? 1
Other Names MFU12066.30CT

07:18:50 3-25-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 4,62000 4,62
5 4,50800 22,54
10 4,36800 43,68
50 3,67500 183,75
100 3,05060 305,06
250 2,77368 693,42
500 2,35746 1.178,73

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MFU12066.30TR-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 0
  • Unit Price: 1,89105
  • Digi-Reel® ? : MFU12066.30DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 12 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback