Add To Favorites
Product Overview
Digi-Key Part Number MFU08051.25CT-ND
Quantity Available 737
Can ship immediately
Manufacturer

Manufacturer Part Number

MFU0805FF01250P100

Description FUSE BOARD MNT 1.25A 32VDC 0805
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 30 Weeks
Documents & Media
Datasheets MFU Series, Thin Film Fuse
Featured Product MFU Series SMD Chip Fuses
EDA / CAD Models ? Download from Accelerated Designs
Catalog Page 2167 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Vishay Beyschlag

Series MFU
Packaging ? Cut Tape (CT) ?
Part Status Active
Fuse Type Board Mount (Cartridge Style Excluded)
Current Rating 1.25A
Voltage Rating - AC -
Voltage Rating - DC 32V
Response Time Fast
Package / Case 0805 (2012 Metric)
Mounting Type Surface Mount
Breaking Capacity @ Rated Voltage 50A
Melting I²t 0.004
Approvals UL
Operating Temperature -55°C ~ 125°C
Color -
Size / Dimension 0.079" L x 0.049" W x 0.018" H (2.00mm x 1.25mm x 0.45mm)
DC Cold Resistance 0.125 Ohm
 
Additional Resources
Standard Package ? 1
Other Names MFU08051.25CT

15:30:31 1-19-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 3,45000 3,45
5 3,34200 16,71
10 3,23600 32,36
50 2,72560 136,28
100 2,26230 226,23
250 2,05664 514,16
500 1,74812 874,06

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MFU08051.25TR-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 0
  • Unit Price: 1,40225
  • Digi-Reel® ? : MFU08051.25DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 737 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback