Add To Favorites
Product Overview
Digi-Key Part Number MFU06033.15CT-ND
Quantity Available 12.185
Can ship immediately
Manufacturer

Manufacturer Part Number

MFU0603FF03150P100

Description FUSE BOARD MNT 3.15A 32VDC 0603
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets MFU Series, Thin Film Fuse
Featured Product MFU Series SMD Chip Fuses
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 2167 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Vishay Beyschlag

Series MFU
Packaging ? Cut Tape (CT) ?
Part Status Active
Fuse Type Board Mount (Cartridge Style Excluded)
Current Rating 3.15A
Voltage Rating - AC -
Voltage Rating - DC 32V
Response Time Fast
Package / Case 0603 (1608 Metric)
Mounting Type Surface Mount
Breaking Capacity @ Rated Voltage 50A
Melting I²t 0.025
Approvals IEC, UL
Operating Temperature -55°C ~ 125°C
Color -
Size / Dimension 0.061" L x 0.033" W x 0.018" H (1.55mm x 0.85mm x 0.45mm)
DC Cold Resistance 0.029 Ohm
 
Additional Resources
Standard Package ? 1
Other Names MFU06033.15CT

07:10:50 3-24-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 1,96000 1,96
5 1,89000 9,45
10 1,79900 17,99
50 1,60720 80,36
100 1,49660 149,66
250 1,33056 332,64
500 1,10880 554,40

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MFU06033.15TR-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 11.000 - Immediate
  • Unit Price: 0,95760
  • Digi-Reel® ? : MFU06033.15DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 12.185 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback