Add To Favorites
Product Overview
Digi-Key Part Number MCT0603-47K-MBCT-ND
Quantity Available 2.870
Can ship immediately
Manufacturer

Manufacturer Part Number

MCT0603MD4702BP100

Description RES SMD 47K OHM 0.1% 1/8W 0603
Expanded Description 47k Ohm ±0.1% 0.125W, 1/8W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Documents & Media
Datasheets MCx0402,0603,0805,1206 AT Series
Product Training Modules MC AT Thin Film Chip Resistor
PCN Assembly/Origin MC_ AT – ,TNPW e3 0402,0603 13/Dec/2016
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Vishay Beyschlag

Series MCT 0603 - Precision
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 47k
Tolerance ±0.1%
Power (Watts) 0.125W, 1/8W
Composition Thin Film
Features Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient ±25ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 0603 (1608 Metric)
Supplier Device Package 0603
Size / Dimension 0.061" L x 0.033" W (1.55mm x 0.85mm)
Height - Seated (Max) 0.022" (0.55mm)
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names MCT0603-47K-MBCT

10:45:42 1-22-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 5,57000 5,57
10 4,63200 46,32
25 3,96760 99,19
50 3,57160 178,58
100 3,10910 310,91
250 2,77828 694,57
500 2,24910 1.124,55

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MCT0603-47K-MBTR-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 2.000 - Immediate
  • Unit Price: 1,65379
  • Digi-Reel® ? : MCT0603-47K-MBDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.870 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback