Add To Favorites
Product Overview
Digi-Key Part Number MCT0603-33.0K-CFCT-ND
Quantity Available 11.003
Can ship immediately
Manufacturer

Manufacturer Part Number

MCT06030C3302FP500

Description RES SMD 33K OHM 1% 1/8W 0603
Expanded Description 33k Ohm ±1% 0.125W, 1/8W Chip Resistor 0603 (1608 Metric) Thin Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Product Attributes Select All
Categories
Manufacturer

Vishay Beyschlag

Series MCT 0603 - Professional
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 33k
Tolerance ±1%
Power (Watts) 0.125W, 1/8W
Composition Thin Film
Features -
Temperature Coefficient ±50ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 0603 (1608 Metric)
Supplier Device Package 0603
Size / Dimension 0.061" L x 0.033" W (1.55mm x 0.85mm)
Height - Seated (Max) 0.022" (0.55mm)
Number of Terminations 2
Failure Rate -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
2312 216 73303-ND MCT06030D3302BP500 Vishay Beyschlag Tape & Reel (TR) ? 0
0,92708 5.000  Non-Stock ?
Additional Resources
Standard Package ? 1
Other Names MCT0603-33.0K-CFCT

07:07:40 1-19-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 1,20000 1,20
10 1,02200 10,22
25 0,74440 18,61
50 0,54000 27,00
100 0,40040 40,04
250 0,30708 76,77
500 0,24196 120,98
1.000 0,16751 167,51

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MCT0603-33.0K-CFTR-ND
  • Minimum Quantity: 5.000
  • Quantity Available: 10.000 - Immediate
  • Unit Price: 0,12690
  • Digi-Reel® ? : MCT0603-33.0K-CFDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 11.003 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback