Add To Favorites
Product Overview
Digi-Key Part Number CMB-68CT-ND
Quantity Available 5.034
Can ship immediately
Manufacturer

Manufacturer Part Number

CMB02070X6809GB200

Description RES SMD 68 OHM 2% 1W 0207
Expanded Description 68 Ohm ±2% 1W Chip Resistor MELF, 0207 Automotive AEC-Q200, Pulse Withstanding Carbon Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Documents & Media
Datasheets CMB0207 High Pulse Load
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Vishay Beyschlag

Series CMB
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 68
Tolerance ±2%
Power (Watts) 1W
Composition Carbon Film
Features Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient -
Operating Temperature -55°C ~ 155°C
Package / Case MELF, 0207
Supplier Device Package 0207
Size / Dimension 0.087" Dia x 0.228" L (2.20mm x 5.80mm)
Height - Seated (Max) -
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names CMB-68CT

23:38:34 2-20-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 4,83000 4,83
10 4,04600 40,46
25 3,46640 86,66
50 3,11920 155,96
100 2,71460 271,46
250 2,42564 606,41
500 1,96350 981,75
1.000 1,58816 1.588,16

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : CMB-68TR-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 4.000 - Immediate
  • Unit Price: 1,39650
  • Digi-Reel® ? : CMB-68DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 5.034 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback