Add To Favorites
Product Overview
Digi-Key Part Number 749-1026-1-ND
Quantity Available 2.878
Can ship immediately
Manufacturer

Manufacturer Part Number

ACASA1002S2002P1AT

Description RES ARRAY 4 RES MULT OHM 1206
Expanded Description 10k, 20k Ohm ±0.1% 125mW Power Per Element Isolated Resistor Network/Array ±25ppm/°C 1206 (3216 Metric), Convex, Long Side Terminals
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets ACAS Series, 0606/0612 AT-Precision
Product Training Modules ACAS Thin Film Chip Resistor Array
Product Attributes Select All
Categories
Manufacturer

Vishay Beyschlag

Series ACA - Precision
Packaging ? Cut Tape (CT) ?
Part Status Active
Circuit Type Isolated
Resistance (Ohms) 10k, 20k
Tolerance ±0.1%
Number of Resistors 4
Number of Pins 8
Power Per Element 125mW
Temperature Coefficient ±25ppm/°C
Operating Temperature -55°C ~ 155°C
Applications Automotive AEC-Q200, Voltage Divider (TCR Matched)
Mounting Type Surface Mount
Package / Case 1206 (3216 Metric), Convex, Long Side Terminals
Supplier Device Package 0612
Size / Dimension 0.126" L x 0.059" W (3.20mm x 1.50mm)
Height - Seated (Max) 0.022" (0.55mm)
 
Additional Resources
Standard Package ? 1
Other Names 749-1026-1

17:58:36 3-27-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 5,95000 5,95
10 5,15900 51,59
25 4,53040 113,26
50 4,13980 206,99
100 3,59310 359,31
250 3,12480 781,20
500 2,59350 1.296,75

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 749-1026-2-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 2.000 - Immediate
  • Unit Price: 1,91744
  • Digi-Reel® ? : 749-1026-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.878 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback