Add To Favorites
Product Overview
Digi-Key Part Number BC2366-ND
Quantity Available
Manufacturer

Manufacturer Part Number

VY1470K31Y5SQ63V0

Description CAP CER 47PF 760VAC Y5S RADIAL
Expanded Description 47pF ±10% 760VAC Ceramic Capacitor Y5S Radial, Disc
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
VY1470K31Y5SQ6BV0-ND VY1470K31Y5SQ6BV0 Vishay BC Components Bulk ? 0
0,44388 21.000  Non-Stock ?
Documents & Media
Datasheets VY1 Series Datasheet
Capacitor General Info
Product Training Modules VY Series Safety Capacitors
3D Model VY1.stp
Catalog Page 1843 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Vishay BC Components

Series VY1
Packaging ? Bulk ?
Part Status Active
Capacitance 47pF
Tolerance ±10%
Voltage - Rated 760VAC
Temperature Coefficient Y5S
Operating Temperature -40°C ~ 125°C
Features -
Ratings X1, Y1
Applications Safety
Failure Rate -
Mounting Type Through Hole
Package / Case Radial, Disc
Size / Dimension 0.315" Dia (8.00mm)
Height - Seated (Max) 0.472" (12.00mm)
Thickness (Max) -
Lead Spacing 0.394" (10.00mm)
Lead Style Formed Leads - Kinked
 
Additional Resources
Standard Package ? 1.000
Other Names BC2366

16:52:39 2-27-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 2,31000 2,31
10 1,60300 16,03
25 1,28240 32,06
50 1,06960 53,48
100 0,90930 90,93
250 0,72212 180,53
500 0,64176 320,88
1.000 0,56154 561,54
5.000 0,49469 2.473,45

Submit a request for quotation on quantities greater than those displayed.

Send Feedback