Add To Favorites
Product Overview
Digi-Key Part Number VR68J33MCT-ND
Quantity Available 7.553
Can ship immediately
Manufacturer

Manufacturer Part Number

VR68000003305JAC00

Description RES 33M OHM 1W 5% AXIAL
Expanded Description 33M Ohm ±5% 1W Through Hole Resistor Axial High Voltage, Pulse Withstanding Metal Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Product Attributes Select All
Categories
Manufacturer

Vishay BC Components

Series VR68
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 33M
Tolerance ±5%
Power (Watts) 1W
Composition Metal Film
Features High Voltage, Pulse Withstanding
Temperature Coefficient ±200ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case Axial
Supplier Device Package Axial
Size / Dimension 0.268" Dia x 0.709" L (6.80mm x 18.00mm)
Height - Seated (Max) -
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names VR68J33MCT

23:33:09 1-16-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 5,50000 5,50
10 4,57500 45,75
25 3,92000 98,00
50 3,52780 176,39
100 3,07100 307,10
250 2,74416 686,04

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Box (TB) ? : VR68J33MTB-ND
  • Minimum Quantity: 500
  • Quantity Available: 7.500 - Immediate
  • Unit Price: 2,01954
Send Feedback