Add To Favorites
Product Overview
Digi-Key Part Number VR68J1.0MCT-ND
Quantity Available 6
Can ship immediately
Manufacturer

Manufacturer Part Number

VR68000001004JAC00

Description RES 1M OHM 1W 5% AXIAL
Expanded Description 1M Ohm ±5% 1W Through Hole Resistor Axial High Voltage, Pulse Withstanding Metal Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Documents & Media
Datasheets VR25, 37, 68 Series Datasheet
PCN Packaging VR68 Series Packaging 11/May/2016
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Vishay BC Components

Series VR68
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 1M
Tolerance ±5%
Power (Watts) 1W
Composition Metal Film
Features High Voltage, Pulse Withstanding
Temperature Coefficient ±200ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case Axial
Supplier Device Package Axial
Size / Dimension 0.268" Dia x 0.709" L (6.80mm x 18.00mm)
Height - Seated (Max) -
Number of Terminations 2
Failure Rate -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
BC3234TB-ND VR68000001004FAC00 Vishay BC Components Tape & Box (TB) ? 0
2,91200 500
Additional Resources
Standard Package ? 1
Other Names VR68J1.0MCT

02:50:02 3-26-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 5,46000 5,46
10 4,54300 45,43
25 3,89200 97,30
50 3,50280 175,14
100 3,04920 304,92
250 2,72468 681,17

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Box (TB) ? : VR68J1.0MTB-ND
  • Minimum Quantity: 500
  • Quantity Available: 0
  • Unit Price: 2,00522
Send Feedback